2501110000 | Weidmüller
Signal converter, 2501110000
Unit Price (€ / pc.)
157.4965 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal converter, 2501110000, Weidmüller
Signal converter, PUSH-IN connection, output current loop powered
Features
- Space-saving in the control cabinet thanks to the narrow 6 mm width
- Passive isolator, loop spliced at input and output
- Increased operating temperature range -40°C ...+70°C
- Zero and span adjustment possible
Technical specifications
Version | 2-Wege-Trenner | |
Width | 6.1 mm | |
Weight | 47 g | |
Height | 79.4 mm | |
Length | 55 mm | |
measurement range | Eingang 4-20 mA, Ausgang 4-20 mA | |
Product type | Signalwandler |
Download
Logistics
Country of origin | SK |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |