7760054114 | Weidmüller
Current transducer, 7760054114
Unit Price (€ / pc.)
187.4607 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal conditioner, 7760054114, Weidmüller
Isolation amplifier, signal converter/isolator, input : 0(4)-20 mA, output : 0(4)-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | 3-Wege-Trenner | |
Width | 12.5 mm | |
Weight | 142 g | |
Height | 117.2 mm | |
Length | 113.7 mm | |
measurement range | Eingang 0(4)-20 mA, Ausgang 0(4)-20 mA | |
Product type | Strommessumformer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |