7760054119 | Weidmüller

Current transducer, 7760054119

Order No.: 53P2947
EAN: 6944169656590
MPN:
7760054119
ACT20P-CI2-CO-OLP
Series: ACT20P
7760054119 Weidmüller Signal Converters and Measuring Transducers Image 1
7760054119 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
187.4607 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
187.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.4607 €

Current measuring transducer, 7760054119, Weidmüller

Current transducer, signal converter/isolator, output current loop powered, input : 4-20 mA, output : 4-20 mA

Technical specifications
Version 2-Wege-Trenner
Width 12.5 mm
Weight 100 g
Height 117.2 mm
Length 114 mm
measurement range Eingang 4-20 mA, Ausgang 4-20 mA
Product type Strommessumformer
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei