7760054121 | Weidmüller
Signal isolating amplifier, 7760054121
Unit Price (€ / pc.)
187.4607 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Signal conditioner, 7760054121, Weidmüller
Signal isolating amplifier, signal converter/isolator, output current loop powered, input : 0-10 V, output : 4-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | 2-Wege-Trenner | |
Width | 12.5 mm | |
Weight | 100 g | |
Height | 117.2 mm | |
Length | 114 mm | |
measurement range | Eingang 0-10 V, Ausgang 4-20 mA | |
Product type | Signaltrennverstärker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |