7760054123 | Weidmüller
Current transducer, 7760054123
Unit Price (€ / pc.)
171.2172 € *
Available in 6 Days: 5 pcs. - if ordered today
Current measuring transducer, 7760054123, Weidmüller
Current transducer, signal converter/isolator, input loop powered, input : 0(4)-20 mA, output : 0(4)-20 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current transducer | |
| Version | 2-way separator | |
| measurement range | input 0(4)-20 mA, output 0(4)-20 mA | |
| Length | 114 mm | |
| Width | 12.5 mm | |
| Height | 117.2 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |