7760054124 | Weidmüller

Current transducer, 7760054124

Order No.: 53P2951
EAN: 6944169656644
MPN:
7760054124
ACT20P-2CI-2CO-ILP
Series: ACT20P
7760054124 Weidmüller Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
195.5765 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
195.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.5765 €

Current measuring transducer, 7760054124, Weidmüller

Current transducer, signal converter/isolator, dual channel, input current loop powered, input : 0(4)-20 mA, output : 0(4)-20 mA

Technical specifications
Version 2-Wege-Trenner
Width 12.5 mm
Weight 110 g
Height 117.2 mm
Length 114 mm
measurement range Eingang 2 x 0(4)-20 mA, Ausgang 2 x 0(4)-20 mA
Product type Strommessumformer
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei