7760054181 | Weidmüller
Signal isolating amplifier, 7760054181
Unit Price (€ / pc.)
97.818 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Signal conditioner, 7760054181, Weidmüller
Signal isolating amplifier, input: DC current
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | zwischen Eingang⁄Ausgang⁄Versorgung | |
Width | 17.5 mm | |
Weight | 80 g | |
Height | 89 mm | |
Length | 100 mm | |
Product type | Signaltrennverstärker | |
Signal output | 1 x Analog |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |