7760054182 | Weidmüller
Signal converter, 7760054182
Unit Price (€ / pc.)
105.6006 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Signal converter, 7760054182, Weidmüller
The analog converters of the EPAK- series are characterized by their compact design.
Due to its wide range of functions, this family of analog converters is suitable for applications where international approvals are not required.
Features
- Safe disconnection, conversion and monitoring of your analog signals
- Configuration of input and output parameters directly at the device via dip switches
- No international approvals
- Robust against disturbances
Technical specifications
Version | zwischen Eingang⁄Ausgang⁄Versorgung | |
Width | 17.5 mm | |
Weight | 80 g | |
Height | 89 mm | |
Length | 100 mm | |
Product type | Signalwandler | |
Signal output | 1 x Analog |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |