7760054306 | Weidmüller
Signal isolating amplifier, 7760054306
Unit Price (€ / pc.)
205.0846 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal conditioner, 7760054306, Weidmüller
Isolation amplifier, input: AC/DC voltage, input : 0...440 V AC, output : 4-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | 3-Wege-Trenner | |
Width | 22.5 mm | |
Weight | 110 g | |
Height | 119.2 mm | |
Length | 114.3 mm | |
measurement range | Ausgang 0(4)-20 mA, 0-10 V | |
Product type | Signaltrennverstärker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |