7760054308 | Weidmüller
Signal isolating amplifier, 7760054308
Unit Price (€ / pc.)
153.5814 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal conditioner, 7760054308, Weidmüller
Signal conditioner, input: DC current, signal multiplier
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | zwischen Eingang⁄Ausgang⁄Versorgung | |
Width | 17.5 mm | |
Weight | 80 g | |
Height | 89 mm | |
Length | 100 mm | |
Product type | Signaltrennverstärker | |
Signal output | 4 x Analog |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |