8411190000 | Weidmüller
Signal isolating amplifier, 8411190000
Unit Price (€ / pc.)
207.774 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Signal conditioner, 8411190000, Weidmüller
Signal isolating amplifier, signal converter/isolator, tension clamp connection, input current loop powered, input : 0-20 mA, output : 0-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Breite | 6 mm | |
Gewicht | 44.3 g | |
Höhe | 63.2 mm | |
Länge | 91 mm | |
Produkt-Art | Signaltrennverstärker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85437090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |