8540340000 | Weidmüller

Signal isolating amplifier, 8540340000

Order No.: 53P4564
EAN: 4032248180721
MPN:
8540340000
WAZ5 VVC 0-10V/0-10V
Series: WAVESERIES
Weidmüller
8540340000 Weidmüller Signal Converters and Measuring Transducers Image 1
8540340000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
291.6571 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
291.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.6571 €

Signal conditioner, 8540340000, Weidmüller

Signal isolating amplifier, signal converter/isolator, tension clamp connection

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version Signal isolating amplifier
Width 17.5 mm
Weight 124 g
Height 112.4 mm
Length 92.4 mm
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead