8594840000 | Weidmüller

Signal converter, 8594840000

Order No.: 53P4632
EAN: 4032248252473
MPN:
8594840000
MAZ DC/DC select
Series: MICROSERIES
8594840000 Weidmüller Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
222.6014 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
222.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.6014 €

Signal converter, 8594840000, Weidmüller

In industrial monitoring tasks, sensors detect environmental conditions. Sensor signals track continuous changes in the monitoring field within the process. They are available in digital and analog form.

As a rule, an electrical voltage or current value is provided which corresponds proportionally to the physical measured variables to be monitored.

If automation processes are to keep certain states constant or achieve them, analog signal processing is in demand. This is particularly important in process automation applications. Standardized electrical signal variables are common in process technology. Analog standard currents/voltages 0(4)...20 mA/ 0...10 V have become established as physical measurement and control variables. Weidmüller takes the increasing automation into account and offers a product portfolio in the field of analog signal processing that is tailored to the requirements of handling sensor signals.

Technical specifications
Version 3-Wege-Trenner
Width 6.1 mm
Weight 43 g
Height 97.8 mm
Length 92 mm
Product type Signalwandler
Logistics
Country of origin DE
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei