8964320000 | Weidmüller
Signal converter, 8964320000
Signal converter, 8964320000, Weidmüller
In industrial monitoring tasks sensors detect environmental conditions. Sensor signals track continuous changes of the monitoring field within the process. They occur in digital and analog form.
As a rule, an electrical voltage or current value is provided which corresponds proportionally to the physical measured variables to be monitored.
If automation processes are to keep certain states constant or achieve them, analog signal processing is in demand. This is particularly important in process automation applications. Standardized electrical signal variables are common in process technology. Analog standard currents/voltages 0(4)...20 mA/ 0...10 V have become established as physical measurement and control variables. Weidmüller takes into account the further increase in automation and offers a product portfolio in the field of analog signal processing that is tailored to the requirements of handling sensor signals
Version | signal converter | |
Width | 45 mm | |
Weight | 280 g | |
Height | 112.4 mm | |
Length | 100 mm |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |