8965340000 | Weidmüller

Signal isolating amplifier, 8965340000

Order No.: 53P5507
EAN: 4032248784851
MPN:
8965340000
ACT20X-HDI-SDO-RNO-S
Series: ACT20X
8965340000 Weidmüller Signal Converters and Measuring Transducers Image 1
8965340000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
190.2334 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
190.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.2334 €

Signal Isolation Amplifier, 8965340000, Weidmüller

Signal conditioner, Ex- input: NAMUR- sensor / switch, Safe- output: relay, normally open, 1 channel

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version mit FDT/DTM Software
Width 22.5 mm
Weight 177 g
Height 119.2 mm
Length 113.6 mm
Product type Signaltrennverstärker
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei