8965370000 | Weidmüller

Signal isolating amplifier, 8965370000

Order No.: 53P5510
EAN: 4032248784882
MPN:
8965370000
ACT20X-2HDI-2SDO-RNO-S
Series: ACT20X
8965370000 Weidmüller Signal Converters and Measuring Transducers Image 1
8965370000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
215.5209 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
215.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.5209 €

Signal Isolation Amplifier, 8965370000, Weidmüller

Signal conditioner, Ex- input: NAMUR- sensor / switch, Safe- output: relay, normally open, 2 channel

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version mit FDT/DTM Software
Width 22.5 mm
Weight 190 g
Height 119.2 mm
Length 113.6 mm
Product type Signaltrennverstärker
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei