8965390000 | Weidmüller
Signal isolating amplifier, 8965390000
Unit Price (€ / pc.)
209.6185 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Signal Isolation Amplifier, 8965390000, Weidmüller
Signal conditioner, Ex- input: NAMUR- sensor / switch, Safe- output: optocoupler, 2 channel
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | mit FDT/DTM Software | |
Width | 22.5 mm | |
Weight | 180 g | |
Height | 119.2 mm | |
Length | 113.6 mm | |
Product type | Signaltrennverstärker |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |