8965400000 | Weidmüller

Signal converter, 8965400000

Order No.: 53P5513
EAN: 4032248785018
MPN:
8965400000
ACT20X-SDI-HDO-L-S
Series: ACT20X
8965400000 Weidmüller Signal Converters and Measuring Transducers Image 1
8965400000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
250.9115 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
250.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
250.9115 €

Signal converter, 8965400000, Weidmüller

The ACT20X-SDI-HDO/ 2SDI-2HDO valve control modules are controlled on the input side via switching signals (NPN, PNP) from the safe area and provide digital outputs for switching actuators (solenoid valves, alarm transmitters) in Ex- Zone 0.

The output current is limited to 35 mA or 60 mA (single-channel only) for the IIC/ IIB ignition protection groups. Integrated alarm contacts provide status messages in the event of a fault, enabling rapid fault identification and thus increasing system availability. The rail-mountable isolation amplifiers are optionally available in single- or dual-channel versions. With a width of 11 mm per channel, the devices require little space in the control cabinet.

Technical specifications
Version mit FDT/DTM Software
Width 22.5 mm
Weight 170 g
Height 113.6 mm
Length 113.6 mm
Product type Signalwandler
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei