8965430000 | Weidmüller

Current transducer, 8965430000

Order No.: 53P5516
EAN: 4032248785049
MPN:
8965430000
ACT20X-HAI-SAO-S
Series: ACT20X
8965430000 Weidmüller Signal Converters and Measuring Transducers Image 1
8965430000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
282.268 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
282.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.268 €

Current transducer, 8965430000, Weidmüller

Current transmitter, Ex-input: 4-20 mA, Safe-output: 4-20 mA, 1 channel

Technical specifications
Version mit FDT/DTM Software
Width 22.5 mm
Weight 186 g
Height 119.2 mm
Length 113.6 mm
measurement range Eingang 4-20 mA, Ausgang 4-20 mA
Product type Strommessumformer
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei