8965440000 | Weidmüller
Current transducer, 8965440000
Unit Price (€ / pc.)
371.9345 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Current transducer, 8965440000, Weidmüller
Current transmitter, Ex-input: 4-20 mA, Safe-output: 4-20 mA, 2 channel
Technical specifications
Version | mit FDT/DTM Software | |
Width | 22.5 mm | |
Weight | 212 g | |
Height | 119.2 mm | |
Length | 113.6 mm | |
measurement range | Eingang 4-20 mA, Ausgang 4-20 mA | |
Product type | Strommessumformer |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |