8965460000 | Weidmüller

Current transducer, 8965460000

Order No.: 53P5519
EAN: 4032248785070
MPN:
8965460000
ACT20X-2SAI-2HAO-S
Series: ACT20X
8965460000 Weidmüller Signal Converters and Measuring Transducers Image 1
8965460000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
382.3946 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
382.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
382.3946 €

Current measuring transducer, 8965460000, Weidmüller

Current transducer, safe input: 4-20 mA, Ex-output: 4-20 mA, 2 channel

Technical specifications
Version mit FDT/DTM Software
Width 22.5 mm
Weight 212 g
Height 119.2 mm
Length 113.6 mm
Product type Strommessumformer
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei