1450770000 | Weidmüller
Built-in socket outlet, white, 13 A/250 V, UK, IP20, 1450770000
Residual current operated circuit breaker, 1450770000, Weidmüller
The 1450770000 is a residual current operated circuit breaker with overcurrent protection that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.
Connection | screw connection | |
Version | built-in socket outlet | |
Colour | white | |
Hinged cover available | No | |
Country code | UK | |
Nominal power | 13 A/250 V | |
Degree of protection (IP) | IP20 | |
Child safety lock available | No |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |