1450790000 | Weidmüller

Built-in socket outlet, white, 10 A/250 V, China, IP20, 1450790000

Order No.: 51P3679
EAN: 4050118255386
MPN:
1450790000
IE-FCI-PWB-CN
Weidmüller
1450790000 Weidmüller Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
25.7873 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
10 pcs.
23.7286 €
25 pcs.
21.8246 €
50 pcs.
19.8611 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power socket, 1450790000, Weidmüller

The 1450790000 is a socket connector that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.

Technical specifications
Connection screw connection
Version built-in socket outlet
Colour white
Hinged cover available No
Country code China
Nominal power 10 A/250 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes