1450830000 | Weidmüller

Built-in socket outlet, white, 15 A/240 V, Australia, IP20, 1450830000

Order No.: 51P3683
EAN: 4050118255591
MPN:
1450830000
IE-FCI-PWB-AU
1450830000 Weidmüller Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
33.7841 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
33.78 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7841 €
10 pcs.
31.4160 €
25 pcs.
28.9051 €
50 pcs.
26.2990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power socket, 1450830000, Weidmüller

The 1450830000 is a socket connector that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.

Technical specifications
Anschluss Schraubanschluss
Ausführung Einbausteckdose
Farbe weiß
Klappdeckel vorhanden No
Landeskennung Australien
Nennleistung 15 A/240 V
Schutzart (IP) IP20
Kindersicherung vorhanden No
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes