1546590000 | Weidmüller
Built-in socket outlet, white, 10 A/240 V, Australia, IP20, 1546590000
Order No.: 51P6332
EAN: 4050118351842
MPN:
1546590000
IE-FCI-PWB-AU-10A
Unit Price (€ / pc.)
26.5370 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5370 €
10 pcs.
24.6806 €
25 pcs.
22.7052 €
50 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power socket, 1546590000, Weidmüller
The 1546590000 is a socket connector that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.
Technical specifications
Version | Einbausteckdose | |
Country code | Australien | |
Colour | weiß | |
Connection | Schraubanschluss | |
Nominal power | 10 A/240 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | No | |
Child safety lock available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |