2500710000 | Weidmüller

Built-in socket outlet, white, 13 A/250 V, India, IP20, 2500710000

Order No.: 53P2326
EAN: 4050118526745
MPN:
2500710000
IE-FCI-PWB-IND
2500710000 Weidmüller Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
25.7873 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
10 pcs.
23.7286 €
25 pcs.
21.8246 €
50 pcs.
19.8611 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power socket, 2500710000, Weidmüller

The 2500710000 is a socket connector that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.

Technical specifications
Anschluss Schraubanschluss
Ausführung Einbausteckdose
Farbe weiß
Klappdeckel vorhanden No
Landeskennung Indien
Nennleistung 13 A/250 V
Schutzart (IP) IP20
Kindersicherung vorhanden No
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei