1480190000 | Weidmüller

Control cabinet key, L 95 mm, 1480190000

Order No.: 51P4496
EAN: 4050118288377
MPN:
1480190000
CROSS-KEY-DUO
Weidmüller
1480190000 Weidmüller Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
32.3442 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
32.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3442 €
Universal key

Control cabinet key for locking systems in electrical engineering, suitable for all common control cabinet locks.

Technical specifications
Version control cabinet key
ESD protection No
Size different
Length 95 mm
Peak type different
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 83017000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead