9918140000 | Weidmüller
Control cabinet key, L 42 mm, 9918140000
Order No.: 53P7442
EAN: 4032248371129
MPN:
9918140000
CROSS-KEY UNIVERSAL S
Unit Price (€ / pc.)
34.3196 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Universal key
Control cabinet key for locking systems in electrical engineering, suitable for all common control cabinet locks.
Technical specifications
Version | Schaltschrankschlüssel | |
ESD protection | No | |
Size | verschiedene | |
Length | 42 mm | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83017000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |