1303470000 | Weidmüller

Jack, 4.0-6.0 mm², 1.5 kV, 30 A, socket, 1303470000

Order No.: 52P3813
EAN: 4050118102543
MPN:
1303470000
PV-STICK+ VPE200
1303470000 Weidmüller Solar Connectors
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.3903 €
50 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photovoltaic connector, 1303470000, Weidmüller

Photovoltaics, Plug-in connector, PUSH IN connection, Socket connector.

Technical specifications
Connection (1) Buchse
Version Photovoltaik Steckverbinder
Contact connection Push-in
Cable cross-section 4,0-6,0 mm²
Rated voltage 1.5 kV
Rated current 30 A
Logistics
Country of origin RO
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes