1303490000 | Weidmüller

Plug, 4.0-6.0 mm², 1.5 kV, 30 A, plug, 1303490000

Order No.: 52P3808
EAN: 4050118102529
MPN:
1303490000
PV-STICK- VPE10
1303490000 Weidmüller Solar Connectors
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9504 €

Photovoltaic connector, 1303490000, Weidmüller

Photovoltaic, Plug-in connector, PUSH IN connection, Pin.

Technical specifications
Connection (1) Stecker
Version Photovoltaik Steckverbinder
Contact connection Push-in
Cable cross-section 4,0-6,0 mm²
Rated voltage 1.5 kV
Rated current 30 A
Logistics
Country of origin RO
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes