1303510000 | Weidmüller
Plug, 4.0-6.0 mm², 1.5 kV, 30 A, plug, 1303510000
Order No.: 52P3812
EAN: 4050118102390
MPN:
1303510000
PV-STICK- VPE200
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.3903 €
50 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photovoltaic connector, 1303510000, Weidmüller
Photovoltaic, Plug-in connector, PUSH IN connection, Pin.
Technical specifications
Connection (1) | Stecker | |
Version | Photovoltaik Steckverbinder | |
Contact connection | Push-in | |
Cable cross-section | 4,0-6,0 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 30 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |