1422030000 | Weidmüller

Kit plug/jack, 4.0-6.0 mm², 1.5 kV, 30 A, plug to socket, 1422030000

Order No.: 52P3806
EAN: 4050118225723
MPN:
1422030000
PV-STICK SET
1422030000 Weidmüller Solar Connectors
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
10 pcs.
12.3403 €
25 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photovoltaic connector, 1422030000, Weidmüller

Photovoltaic, Plug-in connector, PUSH IN connection, Pin, Socket connector.

Technical specifications
Anschluss (1) Stecker
Anschluss (2) Buchse
Ausführung Photovoltaik Steckverbinder
Kontaktanschluss Push-in
Leiterquerschnitt 4,0-6,0 mm²
Nennspannung 1.5 kV
Nennstrom 30 A
Logistics
Ursprungsland RO
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes