1406200000 | Weidmüller

Solid state relay, 3.5-32 VDC, 17 A, DIN rail, 1406200000

Order No.: 51P2910
EAN: 4050118206821
MPN:
1406200000
PSSR 24VDC/1PH AC 25A
Series: PSSR
Weidmüller
1406200000 Weidmüller Solid State Relays Image 1
1406200000 Weidmüller Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
91.1659 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
91.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.1659 €

Semiconductor contactor, 1406200000, Weidmüller

Semiconductor contactor, 3.5...32 V DC, 1 NO contact (triac (zero-voltage switching)), 12...275 V AC, continuous current: 17 A (AC51) at 40 °C, 3.5 A (AC 53). A solid-state contactor is used for wear-free and noiseless switching of loads up to 75 A in automation technology, control and load circuits are galvanically isolated. They are offered in different designs and with and without mounted heat sink. Due to the semiconductor technology loads can be switched with a higher switching frequency. The solid state relays are delivered 100% function tested.

Technical specifications
LED display Yes
Assembly DIN rail
Rated current 17 A
Control Voltage 3.5-32 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes