2531050000 | Weidmüller

Solid state relay, 24 VDC, 22 A, DIN rail, 2531050000

Order No.: 53P2748
EAN: 4050118541168
MPN:
2531050000
PSSR 24VDC/1PH AC 22A I
Series: PSSR
Weidmüller
2531050000 Weidmüller Solid State Relays Image 1
2531050000 Weidmüller Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
118.4169 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
118.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.4169 €

Semiconductor contactor, 2531050000, Weidmüller

Semiconductor contactor, 3.5...32 V DC, 1 NO contact (thyristor (instantaneous)), 24...510 V AC, continuous current: 22 A (AC51) at 40 °C, 7 A (AC 53). A solid-state contactor is used for wear-free and noiseless switching of loads up to 75 A in automation technology, control and load circuits are galvanically isolated. They are offered in different designs and with and without mounted heat sink. Due to the semiconductor technology loads can be switched with a higher switching frequency. The solid state relays are delivered 100% function tested.

Technical specifications
LED display Yes
Assembly DIN rail
Rated current 22 A
Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead