8287730000 | Weidmüller

Solid state relay, 24 VDC, 2 A, DIN rail, 8287730000

Order No.: 53P4400
EAN: 4008190985400
MPN:
8287730000
MCZ O 24VUC
Series: MCZ-SERIES
8287730000 Weidmüller Solid State Relays Image 1
8287730000 Weidmüller Solid State Relays Image 2
8287730000 Weidmüller Solid State Relays Image 3
Image may differ
Unit Price (€ / pc.)
71.4714 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
71.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.4714 €

Solid state relay, 8287730000, Weidmüller

Solid state relay, open on one side, 24 V UC ±20 %,1 NO contact (transistor), 24 V DC ±20 %, 2 A, tension clamp connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.

Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 2 A
Voltage 24 VDC
Logistics
Country of origin SK
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol