8324610000 | Weidmüller

Solid state relay, 24 VDC, 8 mA, DIN rail, 8324610000

Order No.: 53P4402
EAN: 4008190985431
MPN:
8324610000
MCZ O 24VDC
Series: MCZ-SERIES
8324610000 Weidmüller Solid State Relays Image 1
8324610000 Weidmüller Solid State Relays Image 2
8324610000 Weidmüller Solid State Relays Image 3
Image may differ
Unit Price (€ / pc.)
43.9348 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
43.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9348 €

Solid state relay, 8324610000, Weidmüller

Solid state relay, open on one side, 24 V DC ±16 %,1 NO contact (TTL), 5 V TTL, 8 ma, fan out = 20 LS-TTL, tension clamp connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.

Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 8 mA
Control Voltage 24 VDC
Logistics
Country of origin SK
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei