8398940000 | Weidmüller
Solid state relay, 5-48 VDC, 100 mA, DIN rail, 8398940000
Unit Price (€ / pc.)
38.4013 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Solid state relay, 8398940000, Weidmüller
Solid state relay, open on one side, 5 V TTL,1 NO contact (TTL), 5...48 V DC, 100 mA, tension clamp connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 100 mA | |
Voltage | 5-48 VDC |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |