8421060000 | Weidmüller

Solid state relay, 5-48 VDC, 50 mA, DIN rail, 8421060000

Order No.: 53P4422
EAN: 4032248006045
MPN:
8421060000
MCZ O 120VUC
Series: MCZ-SERIES
Weidmüller
8421060000 Weidmüller Solid State Relays Image 1
8421060000 Weidmüller Solid State Relays Image 2
8421060000 Weidmüller Solid State Relays Image 3
Image may differ
Unit Price (€ / pc.)
45.9816 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
45.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.9816 €

Solid state relay, 8421060000, Weidmüller

Solid state relay, open on one side, 120 V UC +5 / -15 %,1 NO contact (transistor), 5...48 V DC, 50 mA, tension clamp connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.

Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 50 mA
Spannung 5-48 VDC
Logistics
Ursprungsland SK
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol