8421380000 | Weidmüller
Solid state relay, 230 VAC, 5-48 VDC, 20 mA, DIN rail, 8421380000
Unit Price (€ / pc.)
49.4564 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Solid state relay, 8421380000, Weidmüller
Solid state relay, open on one side, 230 V AC +5 % / -15 %,1 NO contact (transistor), 5...48 V DC, 20 mA, tension clamp connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 20 mA | |
Voltage | 5-48 VDC | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |