8937830000 | Weidmüller
Solid state relay, 24 VDC, 1 A, DIN rail, 8937830000
Unit Price (€ / pc.)
53.8951 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Solid state relay, 8937830000, Weidmüller
Solid state relay, 24 V DC ±20 %, varistor, reverse polarity protection, 1 NO contact (POWER MOS-FET), 12...300 V DC, 1 A, screw terminal. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 1 A | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |