8937920000 | Weidmüller
Solid state relay, 24 VDC, 100 mA, DIN rail, 8937920000
Unit Price (€ / pc.)
35.9499 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Solid state relay, 8937920000, Weidmüller
Solid state relay, 5 V TTL, varistor, reverse polarity protection,1 NO contact (bipolar transistor), 24 V DC ±20 %, 100 mA, screw terminal. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 100 mA | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |