8937980000 | Weidmüller

Solid state relay, 24 VDC, 5-48 VDC, 500 mA, DIN rail, 8937980000

Order No.: 53P5304
EAN: 4032248716210
MPN:
8937980000
MOS 24VDC/5-48VDC 0,5A
Series: MICROOPTO
8937980000 Weidmüller Solid State Relays Image 1
8937980000 Weidmüller Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
35.9499 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
35.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9499 €

Solid state relay, 8937980000, Weidmüller

Solid state relay, 24 V DC ±20 %, varistor, reverse polarity protection,1 changeover contact (transistor), 5...48 V DC, 500 mA, screw connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.

Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 500 mA
Voltage 5-48 VDC
Control Voltage 24 VDC
Logistics
Country of origin PL
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei