8950700000 | Weidmüller

Solid state relay, 48 VDC, 100 mA, DIN rail, 8950700000

Order No.: 53P5357
EAN: 4032248742073
MPN:
8950700000
TOS 5VDC/48VDC 0,1A
Series: TERMOPTO
Weidmüller
8950700000 Weidmüller Solid State Relays Image 1
8950700000 Weidmüller Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
16.9456 € *
Available: 5 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
10 pcs.
15.5890 €
50 pcs.
14.1848 €
100 pcs.
12.7687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 8950700000, Weidmüller

Solid state relay, 5 V DC ±20 %, varistor, reverse polarity protection,1 NO contact (transistor), 5...48 V DC, 100 mA, screw connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.

Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 100 mA
Spannung 48 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei