8950990000 | Weidmüller

Solid state relay, 48-60 VDC, 500 mA, DIN rail, 8950990000

Order No.: 53P5386
EAN: 4032248742349
MPN:
8950990000
TOP 48-60VDC/48VDC 0,5A
Series: TERMOPTO
8950990000 Weidmüller Solid State Relays Image 1
8950990000 Weidmüller Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
17.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0765 €

Solid state relay, 8950990000, Weidmüller

Solid state relay, 48...60 V DC ±20 %, varistor, reverse polarity protection,1 NO contact (transistor), 5...48 V DC, 500 mA, PUSH IN. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.

Technical specifications
LED-Anzeige No
Montage DIN-Schiene
Nennstrom 500 mA
Steuerspannung 48-60 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei