9025420000 | Weidmüller

Empty box, 4 drawers, red, Ø 92 mm, 9025420000

Order No.: 53P5947
EAN: 4008190337179
MPN:
9025420000
H-LEERBOX 4 TRENNSTEGE
9025420000 Weidmüller Storage Systems
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
11.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9833 €

Assortment of inserts, 9025420000, WEIDMÜLLER

Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.

Features

  • Body of case made from unbreakable polypropylene
  • Portable and uncluttered storage in minimum space
  • With two sturdy sliding catches
  • can be subdivided with inserts
Technical specifications
Version Leerbox
diameter 92 mm
ESD protection No
Colour rot
Weight 43 g
Contents 4 Schubladen
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes