9025680000 | Weidmüller

Empty box, 5 drawers, red, Ø 92 mm, 9025680000

Order No.: 53P5951
EAN: 4008190007980
MPN:
9025680000
H-LEERBOX 5 TRENNSTEGE
9025680000 Weidmüller Storage Systems
Image may differ
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
14.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4585 €

Empty box, 9025680000, WEIDMÜLLER

Wire end ferrules with plastic collar, a plastic box with rotating transparent lid, has an opening in the lid, the user is able to remove just the size of ferrule he requires.

Rotating the lid back to the start position closes the opening and prevents ferrules from being lost.

Technical specifications
Version Leerbox
diameter 92 mm
ESD protection No
Colour rot
Weight 43.8 g
Contents 5 Schubladen
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes