9028460000 | Weidmüller
Assortment box insert, transparent, (W x D) 55 x 79 mm, 9028460000
Order No.: 53P6008
EAN: 4032248310029
MPN:
9028460000
EINSATZ A8-1 CL55
Unit Price (€ / pc.)
3.0107 € *
Available: 90 pcs.
Assortment of inserts, 9028460000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assortment box | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 55 mm | |
| Depth | 79 mm | |
| Weight | 17 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |