9028860000 | Weidmüller

Assortment case, black, (W x D) 338 x 261 mm, 9028860000

Order No.: 53P6027
EAN: 4032248304608
MPN:
9028860000
KOFFER PSC4-01
9028860000 Weidmüller Storage Systems
Image may differ
Unit Price (€ / pc.)
50.8963 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
50.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.8963 €

Assortment of inserts, 9028860000, WEIDMÜLLER

Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.

Features

  • Body of case made from unbreakable polypropylene
  • Portable and uncluttered storage in minimum space
  • With two sturdy sliding catches
  • can be subdivided with inserts
Technical specifications
Ausführung Sortimenstkasten
Breite 338 mm
ESD-Schutz No
Farbe schwarz
Gewicht 580 g
Material PC
Tiefe 261 mm
Logistics
Ursprungsland DK
Zolltarifnummer 42021250
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes