9202000000 | Weidmüller
Assortment case, black, (W x D) 413 x 330 mm, 9202000000
Order No.: 53P6259
EAN: 4032248481231
MPN:
9202000000
KOFFER CARRY LITE 55
Unit Price (€ / pc.)
78.6828 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Assortment of inserts, 9202000000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
Version | Sortimenstkasten | |
Width | 413 mm | |
ESD protection | No | |
Colour | schwarz | |
Material | PC | |
Depth | 330 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |