9202010000 | Weidmüller
Assortment case, gray, (W x D) 241 x 195 mm, 9202010000
Order No.: 53P6260
EAN: 4032248481248
MPN:
9202010000
KOFFER PSC5-01 PP
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Assortment of inserts, 9202010000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
Version | Sortimenstkasten | |
Width | 241 mm | |
ESD protection | No | |
Colour | grau | |
Weight | 200 g | |
Material | PP | |
Depth | 195 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |